Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RM016/240-2

PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm T/R
Search Keywords: MFRM0162402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RM016/240-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    0.16 A
  • Trip Current:
    0.37 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Trip Time:
    15@0.8A s
  • Minimum Initial Resistance:
    2.5 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RM016/240-2 RoHS compliant?
Yes, MF-RM016/240-2 is RoHS compliant.
What is the lead time for MF-RM016/240-2?
The standard lead time for MF-RM016/240-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,088
Can Ship immediately
MOQ for In Stock Qty:
421
MOQ for out of Stock Qty:
421
8 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
421
$0.4488
2,000
$0.3366
3,000
$0.3142
4,000 +
$0.3078
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!