Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RM016/240-0

PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk
Search Keywords: MFRM0162400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RM016/240-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
  • Hold Current:
    0.16 A
  • Trip Current:
    0.37 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Trip Time:
    15@0.8A s
  • Minimum Initial Resistance:
    2.5 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RM016/240-0 RoHS compliant?
Yes, MF-RM016/240-0 is RoHS compliant.
What is the lead time for MF-RM016/240-0?
The standard lead time for MF-RM016/240-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3012
500
$0.2695
1,000
$0.2688
3,000
$0.2595
6,000
$0.2509
9,000
$0.2213
12,000
$0.2207
27,000 +
$0.2159
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!