Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RM008/240-2

PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC 0.9W 10s 7.4Ohm Radial 8.3 X 3.8mm T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC 0.9W 10s 7.4Ohm Radial 8.3 X 3.8mm T/R
Search Keywords: MFRM0082402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-RM008/240-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Hold Current: 0.08 A
Trip Current: 0.19 A
Maximum Voltage Rating: 240 VAC
Maximum Trip Time: 10@0.4A s
Minimum Initial Resistance: 7.4 Ohm
Mounting: Through Hole
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RM008/240-2 RoHS compliant?
Yes, MF-RM008/240-2 is RoHS compliant.
What is the lead time for MF-RM008/240-2?
The standard lead time for MF-RM008/240-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3800
2,000
$0.2850
3,000
$0.2660
4,000 +
$0.2607
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!