- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RM008/240-0
Bourns
MF-RM008/240-0
PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC 0.9W 10s 7.4Ohm Radial 8.3 X 3.8mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RM008/240-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Hold Current:0.08 A
-
Trip Current:0.19 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:240 VAC
-
Maximum Trip Time:10@0.4A s
-
Minimum Initial Resistance:7.4 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk