- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RM005/240-0
Bourns
MF-RM005/240-0
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-RM005/240-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Hold Current: | 0.05 A |
| Trip Current: | 0.12 A |
| Maximum Voltage Rating: | 240 VAC |
| Maximum Trip Time: | 10@0.25A s |
| Minimum Initial Resistance: | 18.5 Ohm |
| Mounting: | Through Hole |
| Packaging: | Bulk |