- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RHT750-2
Bourns
MF-RHT750-2
7.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
7.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole
Search Keywords: MFRHT7502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RHT750-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:7.5 A
-
Trip Current:13.1 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:7@37.5A s
-
Minimum Initial Resistance:0.0094 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is MF-RHT750-2 RoHS compliant?
Yes, MF-RHT750-2 is RoHS compliant.
What is the lead time for MF-RHT750-2?
The standard lead time for MF-RHT750-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
750
$1.118
1,500
$0.688
2,250
$0.545
3,000 +
$0.534
Click for Quote
Log in
to unlock special pricing