- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RHT650-0
Bourns
MF-RHT650-0
6.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
6.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole
Search Keywords: MFRHT6500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RHT650-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:6.5 A
-
Trip Current:12 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:5.5@32.5A s
-
Minimum Initial Resistance:0.011 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
Frequently Asked Questions
Is MF-RHT650-0 RoHS compliant?
Yes, MF-RHT650-0 is RoHS compliant.
What is the lead time for MF-RHT650-0?
The standard lead time for MF-RHT650-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,730
Can Ship immediately
MOQ for In Stock Qty:
334
MOQ for out of Stock Qty:
334
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
334
$0.5741
500
$0.5726
750
$0.5712
1,500
$0.4284
2,250
$0.3998
3,000 +
$0.3919
Click for Quote
Log in
to unlock special pricing