Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RHT450-2

4.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
4.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole
Search Keywords: MFRHT4502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RHT450-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    4.5 A
  • Trip Current:
    7.8 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    3@22.5A s
  • Minimum Initial Resistance:
    0.022 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RHT450-2 RoHS compliant?
Yes, MF-RHT450-2 is RoHS compliant.
What is the lead time for MF-RHT450-2?
The standard lead time for MF-RHT450-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,994
Can Ship immediately
MOQ for In Stock Qty:
343
MOQ for out of Stock Qty:
343
4 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
343
$0.5508
1,500
$0.4131
2,250
$0.3856
3,000 +
$0.3778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!