Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RHT200-0

2.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
2.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole
Search Keywords: MFRHT2000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RHT200-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
  • Hold Current:
    2 A
  • Trip Current:
    3.8 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    3@12.5A s
  • Minimum Initial Resistance:
    0.045 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RHT200-0 RoHS compliant?
Yes, MF-RHT200-0 is RoHS compliant.
What is the lead time for MF-RHT200-0?
The standard lead time for MF-RHT200-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,893
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3423
500
$0.3063
1,000
$0.3055
3,000
$0.2949
6,000
$0.2770
9,000
$0.1939
12,000
$0.1934
27,000 +
$0.1915
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!