- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RHT070-0
Bourns
MF-RHT070-0
0.7A High-Temperature PTC Resettable Fuse, Radial Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
0.7A High-Temperature PTC Resettable Fuse, Radial Thru Hole
Search Keywords: MFRHT0700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RHT070-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Hold Current:0.7 A
-
Trip Current:1.4 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:4@3.5A s
-
Minimum Initial Resistance:0.3 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
Frequently Asked Questions
Is MF-RHT070-0 RoHS compliant?
Yes, MF-RHT070-0 is RoHS compliant.
What is the lead time for MF-RHT070-0?
The standard lead time for MF-RHT070-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
875
$0.4600
1,750
$0.3450
2,625
$0.3220
3,500 +
$0.3156
Click for Quote
Log in
to unlock special pricing