- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG900-0
Bourns
MF-RG900-0
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16V 100A 3.3W 12s 0.004Ohm Radial 14 X 3 X 20.8mm Bag Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16V 100A 3.3W 12s 0.004Ohm Radial 14 X 3 X 20.8mm Bag Automotive
Search Keywords: MFRG9000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RG900-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:9 A
-
Trip Current:15.3 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:12@45A s
-
Minimum Initial Resistance:0.004 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is MF-RG900-0 RoHS compliant?
Yes, MF-RG900-0 is RoHS compliant.
What is the lead time for MF-RG900-0?
The standard lead time for MF-RG900-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
MOQ for In Stock Qty:
271
MOQ for out of Stock Qty:
271
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
271
$0.9062
500
$0.9039
750
$0.9017
1,500
$0.5549
2,250
$0.4393
3,000 +
$0.4305
Click for Quote
Log in
to unlock special pricing