- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG800-0
Bourns
MF-RG800-0
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16V 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm Bag Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16V 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm Bag Automotive
Search Keywords: MFRG8000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RG800-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:8 A
-
Trip Current:13.6 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:5@40A s
-
Minimum Initial Resistance:0.0056 Ohm
-
Maximum Initial Resistance:0.011 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is MF-RG800-0 RoHS compliant?
Yes, MF-RG800-0 is RoHS compliant.
What is the lead time for MF-RG800-0?
The standard lead time for MF-RG800-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
750
$0.640
1,500
$0.480
2,250
$0.448
3,000 +
$0.439
Click for Quote
Log in
to unlock special pricing