- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG700-2
Bourns
MF-RG700-2
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 100A 3W 8s 0.008Ohm Radial 11.2 X 3 X 18.8mm T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 100A 3W 8s 0.008Ohm Radial 11.2 X 3 X 18.8mm T/R Automotive
Search Keywords: MFRG7002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RG700-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:7 A
-
Trip Current:11.9 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:8@35A s
-
Minimum Initial Resistance:0.008 Ohm
-
Maximum Initial Resistance:0.013 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is MF-RG700-2 RoHS compliant?
Yes, MF-RG700-2 is RoHS compliant.
What is the lead time for MF-RG700-2?
The standard lead time for MF-RG700-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
286
MOQ for out of Stock Qty:
286
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
286
$0.6544
750
$0.6528
1,500
$0.4896
2,250
$0.4570
3,000 +
$0.4478
Click for Quote
Log in
to unlock special pricing