- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG700-0
Bourns
MF-RG700-0
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 100A 3W 8s 0.008Ohm Radial 11.2 X 3 X 18.8mm Bag Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RG700-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Hold Current:7 A
-
Trip Current:11.9 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:8@35A s
-
Minimum Initial Resistance:0.008 Ohm
-
Maximum Initial Resistance:0.013 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag