Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RG650-2

PTC Resettable Fuse 6.5A(hold) 11.1A(trip) 16V 100A 3W 3.5s 0.0088Ohm Radial 11.2 X 3 X 19.7mm T/R Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 6.5A(hold) 11.1A(trip) 16V 100A 3W 3.5s 0.0088Ohm Radial 11.2 X 3 X 19.7mm T/R Automotive
Search Keywords: MFRG6502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RG650-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    6.5 A
  • Trip Current:
    11.1 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    3.5@33A s
  • Minimum Initial Resistance:
    0.0088 Ohm
  • Maximum Initial Resistance:
    0.0158 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RG650-2 RoHS compliant?
Yes, MF-RG650-2 is RoHS compliant.
What is the lead time for MF-RG650-2?
The standard lead time for MF-RG650-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks can ship 10/8/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.6200
1,500
$0.4650
2,250
$0.4340
3,000 +
$0.4253
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!