- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG650-0
Bourns
MF-RG650-0
PTC Resettable Fuse 6.5A(hold) 11.1A(trip) 16V 100A 3W 3.5s 0.0088Ohm Radial 11.2 X 3 X 19.7mm Bag Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 6.5A(hold) 11.1A(trip) 16V 100A 3W 3.5s 0.0088Ohm Radial 11.2 X 3 X 19.7mm Bag Automotive
Search Keywords: MFRG6500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RG650-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:6.5 A
-
Trip Current:11.1 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:3.5@33A s
-
Minimum Initial Resistance:0.0088 Ohm
-
Maximum Initial Resistance:0.0158 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Frequently Asked Questions
Is MF-RG650-0 RoHS compliant?
Yes, MF-RG650-0 is RoHS compliant.
What is the lead time for MF-RG650-0?
The standard lead time for MF-RG650-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
750
$0.6000
1,500
$0.4500
2,250
$0.4200
3,000 +
$0.4116
Click for Quote
Log in
to unlock special pricing