Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RG500-2

PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm T/R Automotive
Search Keywords: MFRG5002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-RG500-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Hold Current: 5 A
Trip Current: 8.5 A
Maximum Current Rating: 100 A
Maximum Voltage Rating: 16 V
Maximum Trip Time: 2@25A s
Minimum Initial Resistance: 0.015 Ohm
Maximum Initial Resistance: 0.023 Ohm
Mounting: Through Hole
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RG500-2 RoHS compliant?
Yes, MF-RG500-2 is RoHS compliant.
What is the lead time for MF-RG500-2?
The standard lead time for MF-RG500-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.6000
1,500
$0.4500
2,250
$0.4200
3,000 +
$0.4116
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!