Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RG500-0

PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bag Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bag Automotive
Search Keywords: MFRG5000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-RG500-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 5 A
Trip Current: 8.5 A
Maximum Current Rating: 100 A
Maximum Voltage Rating: 16 V
Maximum Trip Time: 2@25A s
Minimum Initial Resistance: 0.015 Ohm
Maximum Initial Resistance: 0.023 Ohm
Mounting: Through Hole
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RG500-0 RoHS compliant?
Yes, MF-RG500-0 is RoHS compliant.
What is the lead time for MF-RG500-0?
The standard lead time for MF-RG500-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.5800
1,500
$0.4350
2,250
$0.4060
3,000 +
$0.3979
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!