Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RG400-0

PTC Resettable Fuse 4A(hold) 6.8A(trip) 16V 100A 2.4W 1.7s 0.021Ohm Radial 9.9 X 3 X 12.8mm Bag Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 4A(hold) 6.8A(trip) 16V 100A 2.4W 1.7s 0.021Ohm Radial 9.9 X 3 X 12.8mm Bag Automotive
Search Keywords: MFRG4000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RG400-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2500
  • Hold Current:
    4 A
  • Trip Current:
    6.8 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    1.7@20A s
  • Minimum Initial Resistance:
    0.021 Ohm
  • Maximum Initial Resistance:
    0.0385 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RG400-0 RoHS compliant?
Yes, MF-RG400-0 is RoHS compliant.
What is the lead time for MF-RG400-0?
The standard lead time for MF-RG400-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,444
Can Ship immediately
MOQ for In Stock Qty:
334
MOQ for out of Stock Qty:
334
4 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
334
$0.5614
625
$0.5600
1,250
$0.4200
1,875
$0.3920
2,500 +
$0.3842
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!