- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG300-AP
Description
+
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Ammo Automotive
Search Keywords: MFRG300AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RG300-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Hold Current:3 A
-
Trip Current:5.1 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:1@15A s
-
Minimum Initial Resistance:0.038 Ohm
-
Maximum Initial Resistance:0.065 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.7540
2,000
$0.4640
3,000
$0.3673
4,000 +
$0.3600
Click for Quote
Log in
to unlock special pricing