- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG300-2
Bourns
MF-RG300-2
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-RG300-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533400000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Hold Current: | 3 A |
| Trip Current: | 5.1 A |
| Maximum Current Rating: | 100 A |
| Maximum Voltage Rating: | 16 V |
| Maximum Trip Time: | 1@15A s |
| Minimum Initial Resistance: | 0.038 Ohm |
| Maximum Initial Resistance: | 0.065 Ohm |
| Mounting: | Through Hole |
| Packaging: | Tape and Reel |