- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG1100-0
Bourns
MF-RG1100-0
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16V 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Bag Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16V 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Bag Automotive
Search Keywords: MFRG11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RG1100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:11 A
-
Trip Current:18.7 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:7@55A s
-
Minimum Initial Resistance:0.0037 Ohm
-
Maximum Initial Resistance:0.0062 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is MF-RG1100-0 RoHS compliant?
Yes, MF-RG1100-0 is RoHS compliant.
What is the lead time for MF-RG1100-0?
The standard lead time for MF-RG1100-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
414
Ships today, if you order in
MOQ for In Stock Qty:
159
MOQ for out of Stock Qty:
159
4 Weeks
can ship
10/13/26