- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG1000-2
Bourns
MF-RG1000-2
PTC Resettable Fuse 10A(hold) 17A(trip) 16V 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 21.7mm T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-RG1000-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Hold Current: | 10 A |
| Trip Current: | 17 A |
| Maximum Current Rating: | 100 A |
| Maximum Voltage Rating: | 16 V |
| Maximum Trip Time: | 6@50A s |
| Minimum Initial Resistance: | 0.004 Ohm |
| Maximum Initial Resistance: | 0.0071 Ohm |
| Mounting: | Through Hole |
| Packaging: | Tape and Reel |