- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG1000-0
Bourns
MF-RG1000-0
PTC Resettable Fuse 10A(hold) 17A(trip) 16V 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 21.7mm Bag Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RG1000-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:10 A
-
Trip Current:17 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:6@50A s
-
Minimum Initial Resistance:0.004 Ohm
-
Maximum Initial Resistance:0.0071 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag