Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R900

PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive
Search Keywords: MFR900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R900
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 9 A
Trip Current: 18 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 30 V
Maximum Trip Time: 20@45A s
Minimum Initial Resistance: 0.005 Ohm
Maximum Initial Resistance: 0.01 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R900 RoHS compliant?
Yes, MF-R900 is RoHS compliant.
What is the lead time for MF-R900?
The standard lead time for MF-R900 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,082
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5797
500
$0.4675
1,000
$0.4267
3,000
$0.3493
6,000
$0.3484
9,000
$0.3476
12,000
$0.3467
27,000 +
$0.3458
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!