- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R800-0-99
Bourns
MF-R800-0-99
PTC Resettable Fuse 8A(hold) 16A(trip) 30V 40A 4W 18.8s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bag Automotive
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R800-0-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:8 A
-
Trip Current:16 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:18.8@40A s
-
Minimum Initial Resistance:0.005 Ohm
-
Maximum Initial Resistance:0.02 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
-
This product is discontinued, but still in stock.