- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R700-0-99
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
MF-R700-0-99
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bag Automotive
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bag Automotive
Search Keywords: MFR700099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R700-0-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Hold Current:7 A
-
Trip Current:14 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:17.5@35A s
-
Minimum Initial Resistance:0.005 Ohm
-
Maximum Initial Resistance:0.02 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
Frequently Asked Questions
Is MF-R700-0-99 discontinued?
Yes, MF-R700-0-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-R700-0-99?
The recommended replacement for MF-R700-0-99 is MF-R700 from Bourns, available from OnlineComponents.com.
Is MF-R700-0-99 RoHS compliant?
Yes, MF-R700-0-99 is RoHS compliant.
What is the lead time for MF-R700-0-99?
The standard lead time for MF-R700-0-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.