- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R700
Bourns
MF-R700
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk Automotive
Search Keywords: MFR700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:7 A
-
Trip Current:14 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:17.5@35A s
-
Minimum Initial Resistance:0.005 Ohm
-
Maximum Initial Resistance:0.02 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
Frequently Asked Questions
Is MF-R700 RoHS compliant?
Yes, MF-R700 is RoHS compliant.
What is the lead time for MF-R700?
The standard lead time for MF-R700 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,004
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$2.030
100
$1.930
250
$0.830
500
$0.483
1,000
$0.433
2,500
$0.392
3,000 +
$0.372
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT