Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R600-2

PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm T/R Automotive
Search Keywords: MFR6002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R600-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Hold Current: 6 A
Trip Current: 12 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 30 V
Maximum Trip Time: 16@30A s
Minimum Initial Resistance: 0.005 Ohm
Maximum Initial Resistance: 0.02 Ohm
Mounting: Through Hole
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R600-2 RoHS compliant?
Yes, MF-R600-2 is RoHS compliant.
What is the lead time for MF-R600-2?
The standard lead time for MF-R600-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,884
Ships today, if you order in You may purchase all in-stock quantity of 1,884
Stock lot only:
1884
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4465
3,000 +
$0.4059
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!