- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R600-0-99
Bourns
MF-R600-0-99
PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm Bag Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R600-0-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Hold Current:6 A
-
Trip Current:12 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:16@30A s
-
Minimum Initial Resistance:0.005 Ohm
-
Maximum Initial Resistance:0.02 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
-
This product is discontinued, but still in stock.