Available Replacements
Alternative Packaging
MF-R400-AP-99 MF-R400-AP-99 Bourns
MF-R400-AP-99

Bourns

In Stock: 5,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R400-2-99

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm T/R Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm T/R Automotive
Search Keywords: MFR400299
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R400-2-99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    4 A
  • Trip Current:
    8 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    12.7@20A s
  • Minimum Initial Resistance:
    0.01 Ohm
  • Maximum Initial Resistance:
    0.03 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R400-2-99 discontinued?
Yes, MF-R400-2-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MF-R400-2-99 RoHS compliant?
Yes, MF-R400-2-99 is RoHS compliant.
What is the lead time for MF-R400-2-99?
The standard lead time for MF-R400-2-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5251
3,000
$0.4774
3,226
$0.4519
8,065
$0.4386
24,194 +
$0.4131
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!