Available Replacements
대체 포장
MF-R300-2-99 MF-R300-2-99 Bourns
MF-R300-2-99

Bourns

In Stock: 1,872

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R300-AP-99

PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm Ammo Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Ammo Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm Ammo Automotive
Search Keywords: MFR300AP99
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R300-AP-99
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 3 A
Trip Current: 6 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 30 V
Maximum Trip Time: 10.8@15A s
Minimum Initial Resistance: 0.02 Ohm
Maximum Initial Resistance: 0.05 Ohm
Mounting: Through Hole
Packaging: Ammo
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R300-AP-99 discontinued?
Yes, MF-R300-AP-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MF-R300-AP-99 RoHS compliant?
Yes, MF-R300-AP-99 is RoHS compliant.
What is the lead time for MF-R300-AP-99?
The standard lead time for MF-R300-AP-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,294
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.127
50
$0.124
100
$0.122
250
$0.119
500
$0.117
1,000
$0.115
2,500 +
$0.112
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!