Available Replacements
Alternative Packaging
MF-R300 MF-R300 Bourns
MF-R300

Bourns

In Stock: 2,296

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R300-2

PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R Automotive
Search Keywords: MFR3002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R300-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Hold Current: 3 A
Trip Current: 6 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 30 V
Maximum Trip Time: 10.8@15A s
Minimum Initial Resistance: 0.02 Ohm
Maximum Initial Resistance: 0.05 Ohm
Mounting: Through Hole
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R300-2 RoHS compliant?
Yes, MF-R300-2 is RoHS compliant.
What is the lead time for MF-R300-2?
The standard lead time for MF-R300-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.2318
6,000
$0.2209
9,000
$0.2180
12,000
$0.2175
15,000
$0.2169
27,000
$0.2163
51,000 +
$0.2158
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!