Available Replacements
대체 포장
MF-R300-2 MF-R300-2 Bourns
MF-R300-2

Bourns

In Stock: 9,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R300

PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm Bulk Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm Bulk Automotive
Search Keywords: MFR300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 3 A
Trip Current: 6 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 30 V
Maximum Trip Time: 10.8@15A s
Minimum Initial Resistance: 0.02 Ohm
Maximum Initial Resistance: 0.05 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R300 RoHS compliant?
Yes, MF-R300 is RoHS compliant.
What is the lead time for MF-R300?
The standard lead time for MF-R300 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,296
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3113
100
$0.2830
500
$0.2800
1,000
$0.2670
3,000
$0.2190
6,000 +
$0.2140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!