Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R250-AP-99

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Ammo Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Ammo Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Ammo Automotive
Search Keywords: MFR250AP99
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R250-AP-99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
  • Hold Current:
    2.5 A
  • Trip Current:
    5 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    10.3@12.5A s
  • Minimum Initial Resistance:
    0.025 Ohm
  • Maximum Initial Resistance:
    0.048 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Ammo
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R250-AP-99 discontinued?
Yes, MF-R250-AP-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-R250-AP-99?
The recommended replacement for MF-R250-AP-99 is MF-R250-2-99 from Bourns, available from OnlineComponents.com.
Is MF-R250-AP-99 RoHS compliant?
Yes, MF-R250-AP-99 is RoHS compliant.
What is the lead time for MF-R250-AP-99?
The standard lead time for MF-R250-AP-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.4519
3,449
$0.4264
8,621
$0.4131
25,863 +
$0.3876
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!