Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R250-AP

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Ammo Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Ammo Automotive
Search Keywords: MFR250AP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R250-AP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 2.5 A
Trip Current: 5 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 30 V
Maximum Trip Time: 10.3@12.5A s
Minimum Initial Resistance: 0.025 Ohm
Maximum Initial Resistance: 0.048 Ohm
Mounting: Through Hole
Packaging: Ammo
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces MF-R250-AP?
The recommended replacement for MF-R250-AP is MF-R250 from Bourns, available from OnlineComponents.com.
Is MF-R250-AP RoHS compliant?
Yes, MF-R250-AP is RoHS compliant.
What is the lead time for MF-R250-AP?
The standard lead time for MF-R250-AP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3286
500
$0.2940
1,000
$0.2933
3,000
$0.2831
6,000 +
$0.2737
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!