- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R250-0-10
Bourns
MF-R250-0-10
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R250-0-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Hold Current:2.5 A
-
Trip Current:5 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:10.3@12.5A s
-
Minimum Initial Resistance:0.025 Ohm
-
Maximum Initial Resistance:0.048 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk