- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R160-AP
Description
+
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Ammo Automotive
Search Keywords: MFR160AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R160-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Hold Current:1.6 A
-
Trip Current:3.2 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:8@8A s
-
Minimum Initial Resistance:0.055 Ohm
-
Maximum Initial Resistance:0.105 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.4400
2,000
$0.3300
3,000
$0.3080
4,000 +
$0.3018
Click for Quote
Log in
to unlock special pricing