Available Replacements
Alternative Packaging
MF-R160 MF-R160 Bourns
MF-R160

Bourns

In Stock: 8,802

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R160-2

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm T/R Automotive
Search Keywords: MFR1602
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R160-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Hold Current: 1.6 A
Trip Current: 3.2 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 30 V
Maximum Trip Time: 8@8A s
Minimum Initial Resistance: 0.055 Ohm
Maximum Initial Resistance: 0.105 Ohm
Mounting: Through Hole
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R160-2 RoHS compliant?
Yes, MF-R160-2 is RoHS compliant.
What is the lead time for MF-R160-2?
The standard lead time for MF-R160-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,740
Can Ship immediately
Minimum Order Quantity:
1000
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2695
3,000
$0.2595
6,000
$0.2509
9,000
$0.2503
12,000
$0.2478
15,000
$0.2472
27,000
$0.2448
51,000 +
$0.2442
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!