Available Replacements
Alternative Packaging
MF-R135-2 MF-R135-2 Bourns
MF-R135-2

Bourns

In Stock: 6,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R135-AP

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive
Search Keywords: MFR135AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R135-AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    4000
  • Hold Current:
    1.35 A
  • Trip Current:
    2.7 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    7.3@6.75A s
  • Minimum Initial Resistance:
    0.065 Ohm
  • Maximum Initial Resistance:
    0.115 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Ammo
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces MF-R135-AP?
The recommended replacement for MF-R135-AP is MF-R135 from Bourns, available from OnlineComponents.com.
Is MF-R135-AP RoHS compliant?
Yes, MF-R135-AP is RoHS compliant.
What is the lead time for MF-R135-AP?
The standard lead time for MF-R135-AP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4000
2,000
$0.3000
3,000
$0.2800
4,000 +
$0.2744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!