- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R135-0-99
Bourns
MF-R135-0-99
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Bag Automotive
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R135-0-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:1.35 A
-
Trip Current:2.7 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:7.3@6.75A s
-
Minimum Initial Resistance:0.065 Ohm
-
Maximum Initial Resistance:0.115 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
-
-
- Item discontinued