Available Replacements
Alternative Packaging
MF-R110 MF-R110 Bourns
MF-R110

Bourns

In Stock: 8,199

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R110-AP

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive
Search Keywords: MFR110AP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R110-AP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533400000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Hold Current: 1.1 A
Trip Current: 2.2 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 30 V
Maximum Trip Time: 6.6@5.5A s
Minimum Initial Resistance: 0.1 Ohm
Maximum Initial Resistance: 0.18 Ohm
Mounting: Through Hole
Packaging: Ammo
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R110-AP RoHS compliant?
Yes, MF-R110-AP is RoHS compliant.
What is the lead time for MF-R110-AP?
The standard lead time for MF-R110-AP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4000
2,000
$0.3000
3,000
$0.2800
4,000 +
$0.2744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!