Available Replacements
Alternative Packaging
MF-R110-AP-99 MF-R110-AP-99 Bourns
MF-R110-AP-99

Bourns

In Stock: 4,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R110-2-99

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive
Search Keywords: MFR110299
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R110-2-99
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Hold Current: 1.1 A
Trip Current: 2.2 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 30 V
Maximum Trip Time: 6.6@5.5A s
Minimum Initial Resistance: 0.1 Ohm
Maximum Initial Resistance: 0.18 Ohm
Mounting: Through Hole
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R110-2-99 discontinued?
Yes, MF-R110-2-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MF-R110-2-99 RoHS compliant?
Yes, MF-R110-2-99 is RoHS compliant.
What is the lead time for MF-R110-2-99?
The standard lead time for MF-R110-2-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.3845
4,000
$0.3662
10,000
$0.3509
30,000 +
$0.3356
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!