- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R110-0-99
Bourns
MF-R110-0-99
PTC Resettable Fuse 11A(hold) 22A(trip) 16V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 3 X 32.9mm Bag Automotive
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-R110-0-99 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Hold Current: | 11 A |
| Trip Current: | 22 A |
| Maximum Current Rating: | 100 A |
| Maximum Voltage Rating: | 16 V |
| Maximum Trip Time: | 20@40A s |
| Minimum Initial Resistance: | 0.003 Ohm |
| Maximum Initial Resistance: | 0.01 Ohm |
| Mounting: | Through Hole |
| Packaging: | Bulk |
-
-
- Item discontinued