Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R1100-0-99

PTC Resettable Fuse 11A(hold) 22A(trip) 16V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 11A(hold) 22A(trip) 16V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive
Search Keywords: MFR1100099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R1100-0-99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    11 A
  • Trip Current:
    22 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    20@40A s
  • Minimum Initial Resistance:
    0.003 Ohm
  • Maximum Initial Resistance:
    0.01 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R1100-0-99 discontinued?
Yes, MF-R1100-0-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MF-R1100-0-99 RoHS compliant?
Yes, MF-R1100-0-99 is RoHS compliant.
What is the lead time for MF-R1100-0-99?
The standard lead time for MF-R1100-0-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,917
Ships today, if you order in
Minimum Order Quantity:
132
ADD TO CART
Price (USD)
Qty
Unit Price
132
$0.6222
658
$0.5814
2,632
$0.5508
6,579
$0.5304
19,737 +
$0.5202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!