Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R1100

PTC Resettable Fuse - 11A(hold) 22A(trip) - 16V - 100A - 4.5W - 0.003 Ohm - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse - 11A(hold) 22A(trip) - 16V - 100A - 4.5W - 0.003 Ohm - Through Hole.
Search Keywords: MFR1100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R1100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 11 A
Trip Current: 22 A
Maximum Current Rating: 100 A
Maximum Voltage Rating: 16 V
Maximum Trip Time: 20@40A s
Minimum Initial Resistance: 0.003 Ohm
Maximum Initial Resistance: 0.01 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R1100 RoHS compliant?
Yes, MF-R1100 is RoHS compliant.
What is the lead time for MF-R1100?
The standard lead time for MF-R1100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7332
500
$0.5034
1,000
$0.4837
3,000
$0.4059
6,000
$0.4020
9,000
$0.4010
12,000
$0.3961
27,000 +
$0.3932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!