- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R110
Bourns
MF-R110
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Bulk Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-R110 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Hold Current: | 1.1 A |
| Trip Current: | 2.2 A |
| Maximum Current Rating: | 40 A |
| Maximum Voltage Rating: | 30 V |
| Maximum Trip Time: | 6.6@5.5A s |
| Minimum Initial Resistance: | 0.1 Ohm |
| Maximum Initial Resistance: | 0.18 Ohm |
| Mounting: | Through Hole |
| Packaging: | Bulk |