Available Replacements
Alternative Packaging
MF-R090-0-99 MF-R090-0-99 Bourns
MF-R090-0-99

Bourns

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R090-AP-99

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Ammo Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Ammo Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Ammo Automotive
Search Keywords: MFR090AP99
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R090-AP-99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    4000
  • Hold Current:
    0.9 A
  • Trip Current:
    1.8 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 V
  • Maximum Trip Time:
    7.2@4.5A s
  • Minimum Initial Resistance:
    0.14 Ohm
  • Maximum Initial Resistance:
    0.31 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Ammo
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R090-AP-99 discontinued?
Yes, MF-R090-AP-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-R090-AP-99?
The recommended replacement for MF-R090-AP-99 is MF-R090-AP from Bourns, available from OnlineComponents.com.
Is MF-R090-AP-99 RoHS compliant?
Yes, MF-R090-AP-99 is RoHS compliant.
What is the lead time for MF-R090-AP-99?
The standard lead time for MF-R090-AP-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.3486
8,000 +
$0.3312
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!