- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R090-AP
Bourns
MF-R090-AP
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Ammo Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R090-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Hold Current:0.9 A
-
Trip Current:1.8 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:7.2@4.5A s
-
Minimum Initial Resistance:0.14 Ohm
-
Maximum Initial Resistance:0.31 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo