- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R090-0-99
Available Replacements
Alternative Packaging
Bourns
MF-R090-0-99
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bag Automotive
View Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bag Automotive
Search Keywords: MFR090099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R090-0-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Hold Current:0.9 A
-
Trip Current:1.8 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:7.2@4.5A s
-
Minimum Initial Resistance:0.14 Ohm
-
Maximum Initial Resistance:0.31 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
Frequently Asked Questions
Is MF-R090-0-99 discontinued?
Yes, MF-R090-0-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-R090-0-99?
The recommended replacement for MF-R090-0-99 is MF-R090 from Bourns, available from OnlineComponents.com.
Is MF-R090-0-99 RoHS compliant?
Yes, MF-R090-0-99 is RoHS compliant.
What is the lead time for MF-R090-0-99?
The standard lead time for MF-R090-0-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.